GMSM6-20P-6C3-2.000S
Glenair Inc
Description: D Microminiature Connector, 20 Contact(s), Male, Plug

Overview of GMSM6-20P-6C3-2.000S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
EV-ADE9000SHIELDZ Analog Devices ADE9000 Arduino Evaluation Boa
EVAL-ADAS1000SDZ Analog Devices EVALUATION BOARD
10125138-002000BLF Amphenol Communications Solutions HPCE Vertical Receptacle 20P

CAD Models for GMSM6-20P-6C3-2.000S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMSM6-20P-6C3-2.000S by Glenair Inc

GMSM6-20P-6C3-2.000S
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.218 inch
Body Depth
0.174 inch
Body Length
1.448 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .094
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Termination Type
WIRE
Total Number of Contacts
20
Want to compare parts?
  1. GMSM6-20P-6C3-2.000S
    Glenair Inc
    D Microminiature Connector, 20 Contact(s), Male, Plug
    VS

Alternate Parts for GMSM6-20P-6C3-2.000S

This table gives cross-reference parts and alternative options found for GMSM6-20P-6C3-2.000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM6-20P-6C3-2.000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMSM5-20P-6C3-2.000S D Microminiature Connector, 20 Contact(s), Male, Plug Glenair Inc GMSM6-20P-6C3-2.000S vs GMSM5-20P-6C3-2.000S
GMSM1-20P-6C3-2.000S D Microminiature Connector, 20 Contact(s), Male, Plug, Glenair Inc GMSM6-20P-6C3-2.000S vs GMSM1-20P-6C3-2.000S
Part Number Description Manufacturer Compare
GMSM3-20P-6C3-2.000S D Microminiature Connector, 20 Contact(s), Male, Plug Glenair Inc GMSM6-20P-6C3-2.000S vs GMSM3-20P-6C3-2.000S
GMSM5-20P-6C3-2.000S D Microminiature Connector, 20 Contact(s), Male, Plug Glenair Inc GMSM6-20P-6C3-2.000S vs GMSM5-20P-6C3-2.000S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMSM6-20P-6C3-2.000S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMSM6-20P-6C3-2.000S by Glenair Inc

Select Manufacturer
Which Manufacturer of GMSM6-20P-6C3-2.000S would you like to use for your alert(s)?
  • Please alert me when GMSM6-20P-6C3-2.000S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMSM6-20P-6C3-2.000S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMSM6-20P-6C3-2.000S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMSM6-20P-6C3-2.000S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMSM6-20P-6C3-2.000S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMSM6-20P-6C3-2.000S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: