GMSM5-4P-6C4-.125B
Glenair Inc
Description: D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug

Overview of GMSM5-4P-6C4-.125B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
AD9125BCPZ Analog Devices 16 Bit Dual Signal Proc DAC
ADP2125BCDZ-1.26R7 Analog Devices 1.26Vout 6MHz Step-Down DC-DC
AD9125BCPZRL Analog Devices 16 Bit Dual Signal Proc DAC

CAD Models for GMSM5-4P-6C4-.125B by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMSM5-4P-6C4-.125B by Glenair Inc

GMSM5-4P-6C4-.125B
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
LOW PROFILE
Body Breadth
0.218 inch
Body Depth
0.174 inch
Body Length
0.648 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .094
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Shell Finish
GOLD
Shell Material
ALUMINUM ALLOY
Termination Type
WIRE
Total Number of Contacts
4
Want to compare parts?
  1. GMSM5-4P-6C4-.125B
    Glenair Inc
    D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug
    VS

Alternate Parts for GMSM5-4P-6C4-.125B

This table gives cross-reference parts and alternative options found for GMSM5-4P-6C4-.125B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM5-4P-6C4-.125B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMSM6-4P-6C3-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMSM5-4P-6C4-.125B vs GMSM6-4P-6C3-.125B
GMSM1-4P-6C3-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug, Glenair Inc GMSM5-4P-6C4-.125B vs GMSM1-4P-6C3-.125B
GMSM6-4P-6C4-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMSM5-4P-6C4-.125B vs GMSM6-4P-6C4-.125B
GMSM5-4P-6C3-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMSM5-4P-6C4-.125B vs GMSM5-4P-6C3-.125B
GMSM4-4P-6C3-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMSM5-4P-6C4-.125B vs GMSM4-4P-6C3-.125B
Part Number Description Manufacturer Compare
GMSM1-4P-6C3-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug, Glenair Inc GMSM5-4P-6C4-.125B vs GMSM1-4P-6C3-.125B
GMSM4-4P-6C3-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMSM5-4P-6C4-.125B vs GMSM4-4P-6C3-.125B
GMSM6-4P-6C4-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMSM5-4P-6C4-.125B vs GMSM6-4P-6C4-.125B
GMSM5-4P-6C3-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMSM5-4P-6C4-.125B vs GMSM5-4P-6C3-.125B
GMSM6-4P-6C3-.125B D Microminiature Connector, 4 Contact(s), Male, Solder Terminal, Plug Glenair Inc GMSM5-4P-6C4-.125B vs GMSM6-4P-6C3-.125B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMSM5-4P-6C4-.125B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMSM5-4P-6C4-.125B by Glenair Inc

Select Manufacturer
Which Manufacturer of GMSM5-4P-6C4-.125B would you like to use for your alert(s)?
  • Please alert me when GMSM5-4P-6C4-.125B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMSM5-4P-6C4-.125B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMSM5-4P-6C4-.125B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMSM5-4P-6C4-.125B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMSM5-4P-6C4-.125B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMSM5-4P-6C4-.125B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: