Part Details for GMSM5-25P-5C4-.750M1 by Glenair Inc
Overview of GMSM5-25P-5C4-.750M1 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMSM5-25P-5C4-.750M1
GMSM5-25P-5C4-.750M1 CAD Models
GMSM5-25P-5C4-.750M1 Part Data Attributes
|
GMSM5-25P-5C4-.750M1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM5-25P-5C4-.750M1
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for GMSM5-25P-5C4-.750M1
This table gives cross-reference parts and alternative options found for GMSM5-25P-5C4-.750M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM5-25P-5C4-.750M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM2-25P-5C3-.750M1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM5-25P-5C4-.750M1 vs GMSM2-25P-5C3-.750M1 |
GMSM1-25P-5C4-.750M1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM5-25P-5C4-.750M1 vs GMSM1-25P-5C4-.750M1 |
GMSM2-25P-5C4-.750M1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM5-25P-5C4-.750M1 vs GMSM2-25P-5C4-.750M1 |
GMSM6-25P-5C4-.750M1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM5-25P-5C4-.750M1 vs GMSM6-25P-5C4-.750M1 |