GMSM5-20S-4C3-1.000L
Glenair Inc
Description: D Microminiature Connector, 20 Contact(s), Female, Receptacle

Overview of GMSM5-20S-4C3-1.000L by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
PDLF3000LC Coilcraft Inc Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8
PTRF2000LC Coilcraft Inc Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
CCDLF 10000LD Coilcraft Inc Common mode filter, data line, SMT, RoHS

CAD Models for GMSM5-20S-4C3-1.000L by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMSM5-20S-4C3-1.000L by Glenair Inc

GMSM5-20S-4C3-1.000L
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
GOLD
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
20
Want to compare parts?
  1. GMSM5-20S-4C3-1.000L
    Glenair Inc
    D Microminiature Connector, 20 Contact(s), Female, Receptacle
    VS

Alternate Parts for GMSM5-20S-4C3-1.000L

This table gives cross-reference parts and alternative options found for GMSM5-20S-4C3-1.000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM5-20S-4C3-1.000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMSM4-20S-4C3-1.000L D Microminiature Connector, 20 Contact(s), Female, Receptacle Glenair Inc GMSM5-20S-4C3-1.000L vs GMSM4-20S-4C3-1.000L
GMSM6-20S-4C3-1.000L D Microminiature Connector, 20 Contact(s), Female, Receptacle Glenair Inc GMSM5-20S-4C3-1.000L vs GMSM6-20S-4C3-1.000L
GMSM3-20S-4C3-1.000L D Microminiature Connector, 20 Contact(s), Female, Receptacle Glenair Inc GMSM5-20S-4C3-1.000L vs GMSM3-20S-4C3-1.000L
GMSM2-20S-4C3-1.000L D Microminiature Connector, 20 Contact(s), Female, Receptacle Glenair Inc GMSM5-20S-4C3-1.000L vs GMSM2-20S-4C3-1.000L
Part Number Description Manufacturer Compare
GMSM6-20S-4C3-1.000L D Microminiature Connector, 20 Contact(s), Female, Receptacle Glenair Inc GMSM5-20S-4C3-1.000L vs GMSM6-20S-4C3-1.000L
GMSM1-20S-4C3-1.000L D Microminiature Connector, 20 Contact(s), Female, Receptacle, Glenair Inc GMSM5-20S-4C3-1.000L vs GMSM1-20S-4C3-1.000L
GMSM2-20S-4C3-1.000L D Microminiature Connector, 20 Contact(s), Female, Receptacle Glenair Inc GMSM5-20S-4C3-1.000L vs GMSM2-20S-4C3-1.000L
GMSM3-20S-4C3-1.000L D Microminiature Connector, 20 Contact(s), Female, Receptacle Glenair Inc GMSM5-20S-4C3-1.000L vs GMSM3-20S-4C3-1.000L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMSM5-20S-4C3-1.000L by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMSM5-20S-4C3-1.000L by Glenair Inc

  • Please alert me when GMSM5-20S-4C3-1.000L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMSM5-20S-4C3-1.000L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMSM5-20S-4C3-1.000L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMSM5-20S-4C3-1.000L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMSM5-20S-4C3-1.000L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMSM5-20S-4C3-1.000L by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: