Part Details for GMSM4-20P-5C3-.250K by Glenair Inc
Overview of GMSM4-20P-5C3-.250K by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7663ACPZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con | |
AD7663ASTZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con | |
AD7610BSTZ-RL | Analog Devices | 16-BT Bipolar Pulsar ADC, 250K |
Part Details for GMSM4-20P-5C3-.250K
GMSM4-20P-5C3-.250K CAD Models
GMSM4-20P-5C3-.250K Part Data Attributes
|
GMSM4-20P-5C3-.250K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM4-20P-5C3-.250K
Glenair Inc
D Microminiature Connector, 20 Contact(s), Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.174 inch | |
Body Length | 1.448 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 20 |
Alternate Parts for GMSM4-20P-5C3-.250K
This table gives cross-reference parts and alternative options found for GMSM4-20P-5C3-.250K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM4-20P-5C3-.250K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM2-20P-5C3-.250K | D Microminiature Connector, 20 Contact(s), Male, Plug | Glenair Inc | GMSM4-20P-5C3-.250K vs GMSM2-20P-5C3-.250K |
GMSM3-20P-5C3-.250K | D Microminiature Connector, 20 Contact(s), Male, Plug | Glenair Inc | GMSM4-20P-5C3-.250K vs GMSM3-20P-5C3-.250K |
GMSM6-20P-5C3-.250K | D Microminiature Connector, 20 Contact(s), Male, Plug | Glenair Inc | GMSM4-20P-5C3-.250K vs GMSM6-20P-5C3-.250K |