Part Details for GMSM3-20S-4C3-.250S by Glenair Inc
Overview of GMSM3-20S-4C3-.250S by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S |
Part Details for GMSM3-20S-4C3-.250S
GMSM3-20S-4C3-.250S CAD Models
GMSM3-20S-4C3-.250S Part Data Attributes
|
GMSM3-20S-4C3-.250S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM3-20S-4C3-.250S
Glenair Inc
D Microminiature Connector, 20 Contact(s), Female, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 20 |
Alternate Parts for GMSM3-20S-4C3-.250S
This table gives cross-reference parts and alternative options found for GMSM3-20S-4C3-.250S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM3-20S-4C3-.250S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM2-20S-4C3-.250S | D Microminiature Connector, 20 Contact(s), Female, Receptacle | Glenair Inc | GMSM3-20S-4C3-.250S vs GMSM2-20S-4C3-.250S |
GMSM5-20S-4C3-.250S | D Microminiature Connector, 20 Contact(s), Female, Receptacle | Glenair Inc | GMSM3-20S-4C3-.250S vs GMSM5-20S-4C3-.250S |
GMSM4-20S-4C3-.250S | D Microminiature Connector, 20 Contact(s), Female, Receptacle | Glenair Inc | GMSM3-20S-4C3-.250S vs GMSM4-20S-4C3-.250S |
GMSM6-20S-4C3-.250S | D Microminiature Connector, 20 Contact(s), Female, Receptacle | Glenair Inc | GMSM3-20S-4C3-.250S vs GMSM6-20S-4C3-.250S |