Part Details for GMSM3-10P-6C4-.500B by Glenair Inc
Overview of GMSM3-10P-6C4-.500B by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMSM3-10P-6C4-.500B
GMSM3-10P-6C4-.500B CAD Models
GMSM3-10P-6C4-.500B Part Data Attributes
|
GMSM3-10P-6C4-.500B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM3-10P-6C4-.500B
Glenair Inc
D Microminiature Connector, 10 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for GMSM3-10P-6C4-.500B
This table gives cross-reference parts and alternative options found for GMSM3-10P-6C4-.500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM3-10P-6C4-.500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
340103102B10PFR116 | 10 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | GMSM3-10P-6C4-.500B vs 340103102B10PFR116 |
MTB1-10PAL57-L-FR022 | 10 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | GMSM3-10P-6C4-.500B vs MTB1-10PAL57-L-FR022 |
340103102B10PFR116D1-4 | 10 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | GMSM3-10P-6C4-.500B vs 340103102B10PFR116D1-4 |
340103102B10PFR116D1 | 10 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | GMSM3-10P-6C4-.500B vs 340103102B10PFR116D1 |
MTB1-10PH038-AWG28-L-01-4-FR022 | 10 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | GMSM3-10P-6C4-.500B vs MTB1-10PH038-AWG28-L-01-4-FR022 |
GMSM3-10PSS1 | D Microminiature Connector, 10 Contact(s), Male, Solder Terminal, Plug | Glenair Inc | GMSM3-10P-6C4-.500B vs GMSM3-10PSS1 |
MTB1-10PH011-AWG28-FR022 | 10 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | GMSM3-10P-6C4-.500B vs MTB1-10PH011-AWG28-FR022 |
340103102B10PFR116C-4 | 10 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | GMSM3-10P-6C4-.500B vs 340103102B10PFR116C-4 |
MTB1-10PAL57C-L-10-4-FR022 | 10 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | GMSM3-10P-6C4-.500B vs MTB1-10PAL57C-L-10-4-FR022 |
MTB1-10PH011-04-FR022 | 10 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | GMSM3-10P-6C4-.500B vs MTB1-10PH011-04-FR022 |