Part Details for GMSM2-06P-4E1-18B by Glenair Inc
Overview of GMSM2-06P-4E1-18B by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMSM2-06P-4E1-18B
GMSM2-06P-4E1-18B CAD Models
GMSM2-06P-4E1-18B Part Data Attributes
|
GMSM2-06P-4E1-18B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM2-06P-4E1-18B
Glenair Inc
D Microminiature Connector, 6 Contact(s), Male, Hole .087-.098, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | PLUG | |
Cable Types | NEMA HP3-EB | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 6 | |
Wire Size-Max | 24 AWG | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for GMSM2-06P-4E1-18B
This table gives cross-reference parts and alternative options found for GMSM2-06P-4E1-18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM2-06P-4E1-18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM2-06P-6K1-18S | D Microminiature Connector, 6 Contact(s), Male, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM2-06P-6K1-18S |
GMSM5-06P-6K7-18S1 | D Microminiature Connector, 6 Contact(s), Male, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM5-06P-6K7-18S1 |
GMSM3-06P-4E2-18M | D Microminiature Connector, 6 Contact(s), Male, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM3-06P-4E2-18M |
GMSM2-06P-4J2-18S | D Microminiature Connector, 6 Contact(s), Male, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM2-06P-4J2-18S |
GMSM2-06P-4K7-18K | D Microminiature Connector, 6 Contact(s), Male, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM2-06P-4K7-18K |
GMSM5-06P-6E5-18B | D Microminiature Connector, 6 Contact(s), Male, Hole .087-.098, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM5-06P-6E5-18B |
GMSM5-06P-4E5-18R | D Microminiature Connector, 6 Contact(s), Male, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM5-06P-4E5-18R |
GMSM4-06P-8E2-18B | D Microminiature Connector, 6 Contact(s), Male, Hole .087-.098, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM4-06P-8E2-18B |
GMSM2-06P-4J2-18M | D Microminiature Connector, 6 Contact(s), Male, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM2-06P-4J2-18M |
GMSM2-06P-8J5-18F | D Microminiature Connector, 6 Contact(s), Male, Plug, | Glenair Inc | GMSM2-06P-4E1-18B vs GMSM2-06P-8J5-18F |