Part Details for GMSM1-25S-4C4-.125F by Glenair Inc
Overview of GMSM1-25S-4C4-.125F by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC10125FN-G | Rochester Electronics | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Part Details for GMSM1-25S-4C4-.125F
GMSM1-25S-4C4-.125F CAD Models
GMSM1-25S-4C4-.125F Part Data Attributes
|
GMSM1-25S-4C4-.125F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM1-25S-4C4-.125F
Glenair Inc
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for GMSM1-25S-4C4-.125F
This table gives cross-reference parts and alternative options found for GMSM1-25S-4C4-.125F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM1-25S-4C4-.125F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM2-25S-4C4-.125F | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM1-25S-4C4-.125F vs GMSM2-25S-4C4-.125F |
GMSM2-25S-4C3-.125F | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM1-25S-4C4-.125F vs GMSM2-25S-4C3-.125F |
GMSM5-25S-4C3-.125F | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM1-25S-4C4-.125F vs GMSM5-25S-4C3-.125F |
GMSM4-25S-4C3-.125F | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM1-25S-4C4-.125F vs GMSM4-25S-4C3-.125F |
GMSM6-25S-4C3-.125F | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM1-25S-4C4-.125F vs GMSM6-25S-4C3-.125F |
GMSM4-25S-4C4-.125F | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM1-25S-4C4-.125F vs GMSM4-25S-4C4-.125F |
GMSM6-25S-4C4-.125F | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | GMSM1-25S-4C4-.125F vs GMSM6-25S-4C4-.125F |