Part Details for GMSM1-25P-4C3-.375S1 by Glenair Inc
Overview of GMSM1-25P-4C3-.375S1 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Part Details for GMSM1-25P-4C3-.375S1
GMSM1-25P-4C3-.375S1 CAD Models
GMSM1-25P-4C3-.375S1 Part Data Attributes
|
GMSM1-25P-4C3-.375S1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM1-25P-4C3-.375S1
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.174 inch | |
Body Length | 1.698 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | WIRE | |
Total Number of Contacts | 25 |
Alternate Parts for GMSM1-25P-4C3-.375S1
This table gives cross-reference parts and alternative options found for GMSM1-25P-4C3-.375S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM1-25P-4C3-.375S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM2-25P-4C3-.375S1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM1-25P-4C3-.375S1 vs GMSM2-25P-4C3-.375S1 |
GMSM4-25P-4C4-.375S1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM1-25P-4C3-.375S1 vs GMSM4-25P-4C4-.375S1 |
GMSM2-25P-4C4-.375S1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM1-25P-4C3-.375S1 vs GMSM2-25P-4C4-.375S1 |
GMSM4-25P-4C3-.375S1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM1-25P-4C3-.375S1 vs GMSM4-25P-4C3-.375S1 |
GMSM5-25P-4C4-.375S1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM1-25P-4C3-.375S1 vs GMSM5-25P-4C4-.375S1 |
GMSM1-25P-4C4-.375S1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM1-25P-4C3-.375S1 vs GMSM1-25P-4C4-.375S1 |