Part Details for GMS97C52 by SK Hynix Inc
Overview of GMS97C52 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GMS97C52
GMS97C52 CAD Models
GMS97C52 Part Data Attributes
|
GMS97C52
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GMS97C52
SK Hynix Inc
Microcontroller, 8-Bit, OTPROM, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.324 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 24 MHz | |
Supply Current-Max | 36.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for GMS97C52
This table gives cross-reference parts and alternative options found for GMS97C52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMS97C52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP87C51RC-24 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | GMS97C52 vs LP87C51RC-24 |
LP87C52-3 | Microcontroller, 8-Bit, OTPROM, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | GMS97C52 vs LP87C52-3 |
TD80C51BH-24 | Microcontroller, 8-Bit, MROM, 8051 CPU, 24MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | GMS97C52 vs TD80C51BH-24 |
P83C654IFAB | IC 8-BIT, MROM, 24 MHz, MICROCONTROLLER, PQFP44, Microcontroller | NXP Semiconductors | GMS97C52 vs P83C654IFAB |
P83C654IFPA | IC 8-BIT, MROM, 24 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187, LCC-44, Microcontroller | NXP Semiconductors | GMS97C52 vs P83C654IFPA |
N83C51RC-24 | Microcontroller, 8-Bit, MROM, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | GMS97C52 vs N83C51RC-24 |
S87C54-3 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | GMS97C52 vs S87C54-3 |
LS87C51RB-24 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | GMS97C52 vs LS87C51RB-24 |
S87C52-24 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | GMS97C52 vs S87C52-24 |
LN80C54-3 | Microcontroller, 8-Bit, MROM, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | GMS97C52 vs LN80C54-3 |