Part Details for GMS90C58-GBXXXPL by MagnaChip Semiconductor Ltd
Overview of GMS90C58-GBXXXPL by MagnaChip Semiconductor Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMS90C58-GBXXXPL
GMS90C58-GBXXXPL CAD Models
GMS90C58-GBXXXPL Part Data Attributes
|
GMS90C58-GBXXXPL
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
GMS90C58-GBXXXPL
MagnaChip Semiconductor Ltd
Microcontroller, 8-Bit, MROM, 12MHz, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.59 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Speed | 12 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |