Datasheets
GMR7590C-25P3FS1 by: Glenair Inc

D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking,

Part Details for GMR7590C-25P3FS1 by Glenair Inc

Overview of GMR7590C-25P3FS1 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for GMR7590C-25P3FS1

GMR7590C-25P3FS1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMR7590C-25P3FS1 Part Data Attributes

GMR7590C-25P3FS1 Glenair Inc
Buy Now Datasheet
Compare Parts:
GMR7590C-25P3FS1 Glenair Inc D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.31 inch
Body Depth 0.4 inch
Body Length 1.185 inch
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance YES
Mating Contact Pitch 0.075 inch
Mating Contact Row Spacing 0.075 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of PCB Rows 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Rated Current (Signal) 3 A
Shell Material STAINLESS STEEL
Shell Size D
Terminal Length 0.19 inch
Terminal Pitch 1.905 mm
Termination Type SOLDER
Total Number of Contacts 25

Alternate Parts for GMR7590C-25P3FS1

This table gives cross-reference parts and alternative options found for GMR7590C-25P3FS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMR7590C-25P3FS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
GMR7590C-25P3FS1513 Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking GMR7590C-25P3FS1 vs GMR7590C-25P3FS1513
Part Number Manufacturer Composite Price Description Compare
GMR7580C-25P5FP Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7580C-25P5FP
GMR7590C-25P1FM Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7590C-25P1FM
GMR7580C-25P2FR Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7580C-25P2FR
GMR7580C-25P4AM Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7580C-25P4AM
GMR7590C-25P4FS Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7590C-25P4FS
GMR7580C-25P1BL Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7580C-25P1BL
GMR7580C-25P1AK Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7580C-25P1AK
GMR7580C-25P5BM1 Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7580C-25P5BM1
GMR7580C-25P5CS Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7580C-25P5CS
GMR7580C-25P2CF Glenair Inc Check for Price D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, GMR7590C-25P3FS1 vs GMR7580C-25P2CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMR7590C-25P3FS1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMR7590C-25P3FS1 by Glenair Inc

Select Manufacturer
Which Manufacturer of GMR7590C-25P3FS1 would you like to use for your alert(s)?
  • Please alert me when GMR7590C-25P3FS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMR7590C-25P3FS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMR7590C-25P3FS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMR7590C-25P3FS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMR7590C-25P3FS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMR7590C-25P3FS1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: