GMR7580C-100P4EL513
Glenair Inc
Description: D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking,

Overview of GMR7580C-100P4EL513 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities Transportation and Logistics Automotive

CAD Models for GMR7580C-100P4EL513 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMR7580C-100P4EL513 by Glenair Inc

GMR7580C-100P4EL513
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.394 inch
Body Depth
0.43 inch
Body Length
2.17 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40 UNC
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Rows Loaded
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.91 mm
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
GOLD
Shell Material
ALUMINUM ALLOY
Shell Size
H
Terminal Length
0.25 inch
Terminal Pitch
1.91 mm
Termination Type
SOLDER
Total Number of Contacts
100
Want to compare parts?
  1. GMR7580C-100P4EL513
    Glenair Inc
    D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking,
    VS

Alternate Parts for GMR7580C-100P4EL513

This table gives cross-reference parts and alternative options found for GMR7580C-100P4EL513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMR7580C-100P4EL513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMR7580C-100S4EL D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, Glenair Inc GMR7580C-100P4EL513 vs GMR7580C-100S4EL
Part Number Description Manufacturer Compare
GMR7590C-100P4FB D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7590C-100P4FB
GMR7580C-100P2DS D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7580C-100P2DS
GMR7580C-100P3BS1 D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7580C-100P3BS1
GMR7580C-100P2DM513 D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7580C-100P2DM513
GMR7580C-100P5BS513 D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7580C-100P5BS513
GMR7580C-100P2BF513 D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7580C-100P2BF513
GMR7580C-100P1CL D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7580C-100P1CL
GMR7580C-100P4EB513 D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7580C-100P4EB513
GMR7590-100P4FWM513 D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7590-100P4FWM513
GMR7580C-100P1EL513 D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc GMR7580C-100P4EL513 vs GMR7580C-100P1EL513

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMR7580C-100P4EL513 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMR7580C-100P4EL513 by Glenair Inc

Select Manufacturer
Which Manufacturer of GMR7580C-100P4EL513 would you like to use for your alert(s)?
  • Please alert me when GMR7580C-100P4EL513 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMR7580C-100P4EL513 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMR7580C-100P4EL513 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMR7580C-100P4EL513 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMR7580C-100P4EL513.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMR7580C-100P4EL513 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: