Part Details for GMR7580-25S1BNN513 by Glenair Inc
Overview of GMR7580-25S1BNN513 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMR7580-25S1BNN513
GMR7580-25S1BNN513 CAD Models
GMR7580-25S1BNN513 Part Data Attributes
|
GMR7580-25S1BNN513
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMR7580-25S1BNN513
Glenair Inc
D Microminiature Connector, 25 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for GMR7580-25S1BNN513
This table gives cross-reference parts and alternative options found for GMR7580-25S1BNN513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMR7580-25S1BNN513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM3L-25SCBRR2C-.140 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GMR7580-25S1BNN513 vs GRPM3L-25SCBRR2C-.140 |
GRPM4L-25SCBRR6C-.080 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GMR7580-25S1BNN513 vs GRPM4L-25SCBRR6C-.080 |
GRPM4L-25SCBRR3TC-.125 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GMR7580-25S1BNN513 vs GRPM4L-25SCBRR3TC-.125 |
GRPM6L-25SCBRR2TN-.110 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GMR7580-25S1BNN513 vs GRPM6L-25SCBRR2TN-.110 |
GRPM1L-25SCBRBN-.172513 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GMR7580-25S1BNN513 vs GRPM1L-25SCBRBN-.172513 |
GRPM2L-25SCBRR4N-.125 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GMR7580-25S1BNN513 vs GRPM2L-25SCBRR4N-.125 |
GRPM5L-25SCBRR6TC-.080 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | GMR7580-25S1BNN513 vs GRPM5L-25SCBRR6TC-.080 |
GRPM5L-25SCBRR4N-.110513 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | GMR7580-25S1BNN513 vs GRPM5L-25SCBRR4N-.110513 |
GRPM1L-25SCBRR2C-.172 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GMR7580-25S1BNN513 vs GRPM1L-25SCBRR2C-.172 |
GRPM6L-25SCBRR6TC-.190513 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | GMR7580-25S1BNN513 vs GRPM6L-25SCBRR6TC-.190513 |