GMPM6-G103RT420E1-460P
Glenair Inc
Description: D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle

Overview of GMPM6-G103RT420E1-460P by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for GMPM6-G103RT420E1-460P by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMPM6-G103RT420E1-460P by Glenair Inc

GMPM6-G103RT420E1-460P
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Body Breadth
0.351 inch
Body Depth
0.234 inch
Body Length
1.435 inch
Body/Shell Style
RECEPTACLE
Cable Types
NEMA HP3-EB
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S6P6
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER/BRASS
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
WIRE
Total Number of Contacts
24
Want to compare parts?
  1. GMPM6-G103RT420E1-460P
    Glenair Inc
    D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle
    VS

Alternate Parts for GMPM6-G103RT420E1-460P

This table gives cross-reference parts and alternative options found for GMPM6-G103RT420E1-460P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM6-G103RT420E1-460P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMPM2-G103RT420E1-460P D Microminiature Connector, 24 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM6-G103RT420E1-460P vs GMPM2-G103RT420E1-460P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM6-G103RT420E1-460P by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM6-G103RT420E1-460P by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM6-G103RT420E1-460P would you like to use for your alert(s)?
  • Please alert me when GMPM6-G103RT420E1-460P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM6-G103RT420E1-460P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM6-G103RT420E1-460P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM6-G103RT420E1-460P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM6-G103RT420E1-460P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM6-G103RT420E1-460P by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: