Part Details for GMPM6-D112RT-16E5-460L by Glenair Inc
Overview of GMPM6-D112RT-16E5-460L by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMPM6-D112RT-16E5-460L
GMPM6-D112RT-16E5-460L CAD Models
GMPM6-D112RT-16E5-460L Part Data Attributes
|
GMPM6-D112RT-16E5-460L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM6-D112RT-16E5-460L
Glenair Inc
D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HEX HEAD | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for GMPM6-D112RT-16E5-460L
This table gives cross-reference parts and alternative options found for GMPM6-D112RT-16E5-460L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM6-D112RT-16E5-460L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM3-D112RT-16K1-460L | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM3-D112RT-16K1-460L |
GMPM3-D112RT-16F1-460L | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM3-D112RT-16F1-460L |
GMPM1-D112RT16K1-460L | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle, | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM1-D112RT16K1-460L |
GMPM3-D112RT-16E5-460L | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM3-D112RT-16E5-460L |
GMPM4-D112RT-16F5-460L | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM4-D112RT-16F5-460L |
GMPM6-D112RT-16K2-460L | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM6-D112RT-16K2-460L |
GMPM2-D112RT-16E2-460L | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM2-D112RT-16E2-460L |
GMPM2-D112RT-16J5-460L | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM2-D112RT-16J5-460L |
GMPM3-D112RT-16E1-460L | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM3-D112RT-16E1-460L |
GMPM3-D112RT-16F5-460L | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM6-D112RT-16E5-460L vs GMPM3-D112RT-16F5-460L |