Datasheets
GMPM5-G101PT820F5-460P by: Glenair Inc

D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug

Part Details for GMPM5-G101PT820F5-460P by Glenair Inc

Overview of GMPM5-G101PT820F5-460P by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for GMPM5-G101PT820F5-460P

GMPM5-G101PT820F5-460P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMPM5-G101PT820F5-460P Part Data Attributes

GMPM5-G101PT820F5-460P Glenair Inc
Buy Now Datasheet
Compare Parts:
GMPM5-G101PT820F5-460P Glenair Inc D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Body Breadth 0.351 inch
Body Depth 0.233 inch
Body Length 1.435 inch
Body/Shell Style PLUG
Cable Types NEMA HP3-ETB
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S22P4
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material BERYLLIUM COPPER/BRASS
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option WITH CABLE ASSEMBLY
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Shell Finish GOLD
Shell Material ALUMINUM ALLOY
Shell Size G
Termination Type WIRE
Total Number of Contacts 24

Alternate Parts for GMPM5-G101PT820F5-460P

This table gives cross-reference parts and alternative options found for GMPM5-G101PT820F5-460P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM5-G101PT820F5-460P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMPM1-G101PT820F5-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug, Glenair Inc GMPM5-G101PT820F5-460P vs GMPM1-G101PT820F5-460P
GMPM6-G101PT820F5-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM6-G101PT820F5-460P
GMPM2-G101PT820F5-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM2-G101PT820F5-460P
GMPM4-G101PT820F5-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM4-G101PT820F5-460P
Part Number Description Manufacturer Compare
GMPM2-G101PT820K1-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM2-G101PT820K1-460P
GMPM2-G101PT820F7-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM2-G101PT820F7-460P
GMPM1-G101PT820K2-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug, Glenair Inc GMPM5-G101PT820F5-460P vs GMPM1-G101PT820K2-460P
GMPM4-G101PT820E7-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM4-G101PT820E7-460P
GMPM2-G101PT820E5-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM2-G101PT820E5-460P
GMPM5-G101PT820E1-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM5-G101PT820E1-460P
GMPM5-G101PT820J1-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM5-G101PT820J1-460P
GMPM6-G101PT820F5-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM6-G101PT820F5-460P
GMPM2-G101PT820J1-460P D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM2-G101PT820J1-460P
GMPM3-G101PT8-20F5-460P D Microminiature Connector, 26 Contact(s), Female, Wire Terminal, Locking, Plug Glenair Inc GMPM5-G101PT820F5-460P vs GMPM3-G101PT8-20F5-460P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM5-G101PT820F5-460P by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM5-G101PT820F5-460P by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM5-G101PT820F5-460P would you like to use for your alert(s)?
  • Please alert me when GMPM5-G101PT820F5-460P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM5-G101PT820F5-460P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM5-G101PT820F5-460P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM5-G101PT820F5-460P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM5-G101PT820F5-460P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM5-G101PT820F5-460P by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: