GMPM4-G103PT820F7-460B
Glenair Inc
Description: D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug

Overview of GMPM4-G103PT820F7-460B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
GA3460-BL Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
AD9460BSVZ-105 Analog Devices 16Bit, 105 MSPS ADC PB Free
AD9460BSVZ-80 Analog Devices 16Bit, 80 MSPS ADC PB Free

CAD Models for GMPM4-G103PT820F7-460B by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMPM4-G103PT820F7-460B by Glenair Inc

GMPM4-G103PT820F7-460B
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Body Breadth
0.351 inch
Body Depth
0.233 inch
Body Length
1.435 inch
Body/Shell Style
PLUG
Cable Types
NEMA HP3-ETB
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S6P6
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER/BRASS
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
WIRE
Total Number of Contacts
24
Want to compare parts?
  1. GMPM4-G103PT820F7-460B
    Glenair Inc
    D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug
    VS

Alternate Parts for GMPM4-G103PT820F7-460B

This table gives cross-reference parts and alternative options found for GMPM4-G103PT820F7-460B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM4-G103PT820F7-460B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMPM1-G103PT820F7-460B D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug, Glenair Inc GMPM4-G103PT820F7-460B vs GMPM1-G103PT820F7-460B
Part Number Description Manufacturer Compare
GMPM5-G103PT820K2-460B D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-G103PT820F7-460B vs GMPM5-G103PT820K2-460B
GMPM3-G103PT8-20E1-460B D Microminiature Connector, 12 Contact(s), Female, Wire Terminal, Locking, Plug Glenair Inc GMPM4-G103PT820F7-460B vs GMPM3-G103PT8-20E1-460B
GMPM4-G103PT820K7-460B D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-G103PT820F7-460B vs GMPM4-G103PT820K7-460B
GMPM4-G103PT820E1-460B D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-G103PT820F7-460B vs GMPM4-G103PT820E1-460B
GMPM5-G103PT820J7-460B D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-G103PT820F7-460B vs GMPM5-G103PT820J7-460B
GMPM5-G103PT820F5-460B D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-G103PT820F7-460B vs GMPM5-G103PT820F5-460B
GMPM1-G103PT820E2-460B D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug, Glenair Inc GMPM4-G103PT820F7-460B vs GMPM1-G103PT820E2-460B
GMPM4-G103PT820E5-460B D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-G103PT820F7-460B vs GMPM4-G103PT820E5-460B
GMPM6-G103PT820K7-460B D Microminiature Connector, 24 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-G103PT820F7-460B vs GMPM6-G103PT820K7-460B
GMPM3-G103PT8-20E7-460B D Microminiature Connector, 12 Contact(s), Female, Wire Terminal, Locking, Plug Glenair Inc GMPM4-G103PT820F7-460B vs GMPM3-G103PT8-20E7-460B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM4-G103PT820F7-460B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM4-G103PT820F7-460B by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM4-G103PT820F7-460B would you like to use for your alert(s)?
  • Please alert me when GMPM4-G103PT820F7-460B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM4-G103PT820F7-460B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM4-G103PT820F7-460B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM4-G103PT820F7-460B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM4-G103PT820F7-460B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM4-G103PT820F7-460B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: