GMPM4-E113PT420E5-460S
Glenair Inc
Description: D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug

Overview of GMPM4-E113PT420E5-460S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
HMC460-SX Analog Devices amp, lo Noise, DC-20 GHz

CAD Models for GMPM4-E113PT420E5-460S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMPM4-E113PT420E5-460S by Glenair Inc

GMPM4-E113PT420E5-460S
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Body Breadth
0.315 inch
Body Depth
0.232 inch
Body Length
1.335 inch
Body/Shell Style
PLUG
Cable Types
NEMA HP3-EB
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S8P3
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER/BRASS
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
WIRE
Total Number of Contacts
8
Want to compare parts?
  1. GMPM4-E113PT420E5-460S
    Glenair Inc
    D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug
    VS

Alternate Parts for GMPM4-E113PT420E5-460S

This table gives cross-reference parts and alternative options found for GMPM4-E113PT420E5-460S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM4-E113PT420E5-460S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMPM2-E113PT420E5-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-E113PT420E5-460S vs GMPM2-E113PT420E5-460S
GMPM5-E113PT420E5-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-E113PT420E5-460S vs GMPM5-E113PT420E5-460S
Part Number Description Manufacturer Compare
GMPM6-E113PT420E7-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-E113PT420E5-460S vs GMPM6-E113PT420E7-460S
GMPM5-E113PT420J1-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-E113PT420E5-460S vs GMPM5-E113PT420J1-460S
GMPM4-E113PT420E2-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-E113PT420E5-460S vs GMPM4-E113PT420E2-460S
GMPM4-E113PT420E1-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-E113PT420E5-460S vs GMPM4-E113PT420E1-460S
GMPM1-E113PT420E7-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug, Glenair Inc GMPM4-E113PT420E5-460S vs GMPM1-E113PT420E7-460S
GMPM4-E113PT420F5-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-E113PT420E5-460S vs GMPM4-E113PT420F5-460S
GMPM3-E113PT4-20J7-460S D Microminiature Connector, 11 Contact(s), Female, Wire Terminal, Locking, Plug Glenair Inc GMPM4-E113PT420E5-460S vs GMPM3-E113PT4-20J7-460S
GMPM1-E113PT420K1-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug, Glenair Inc GMPM4-E113PT420E5-460S vs GMPM1-E113PT420K1-460S
GMPM1-E113PT420K7-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug, Glenair Inc GMPM4-E113PT420E5-460S vs GMPM1-E113PT420K7-460S
GMPM5-E113PT420K5-460S D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM4-E113PT420E5-460S vs GMPM5-E113PT420K5-460S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM4-E113PT420E5-460S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM4-E113PT420E5-460S by Glenair Inc

  • Please alert me when GMPM4-E113PT420E5-460S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM4-E113PT420E5-460S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM4-E113PT420E5-460S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM4-E113PT420E5-460S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM4-E113PT420E5-460S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM4-E113PT420E5-460S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: