GMPM4-D113RSM1
Glenair Inc
Description: D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle

Overview of GMPM4-D113RSM1 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for GMPM4-D113RSM1 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMPM4-D113RSM1 by Glenair Inc

GMPM4-D113RSM1
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDRAD: MIL-DTL-83513
Body Breadth
0.315 inch
Body Depth
0.232 inch
Body Length
1.185 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S6P2
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE AND MALE
Contact Material
COPPER ALLOY
Contact Resistance
32 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
#2-56
Mounting Option 2
JACKSCREW
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
SOLDER
Total Number of Contacts
8
Wire Size-Max
16 AWG
Wire Size-Min
16 AWG
Want to compare parts?
  1. GMPM4-D113RSM1
    Glenair Inc
    D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle
    VS

Alternate Parts for GMPM4-D113RSM1

This table gives cross-reference parts and alternative options found for GMPM4-D113RSM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM4-D113RSM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMPM6-D113RSS D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle Glenair Inc GMPM4-D113RSM1 vs GMPM6-D113RSS
GMPM6-D113RSK D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Receptacle Glenair Inc GMPM4-D113RSM1 vs GMPM6-D113RSK
GMPM3-D113RSM1 D Microminiature Connector, 8 Contact(s), Female, Solder Lug Terminal, #2-56, Receptacle, Glenair Inc GMPM4-D113RSM1 vs GMPM3-D113RSM1
GMPM6-D113RSP D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle Glenair Inc GMPM4-D113RSM1 vs GMPM6-D113RSP
GMPM5-D113RSP D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle Glenair Inc GMPM4-D113RSM1 vs GMPM5-D113RSP
GMPM1-D113RSP D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle, Glenair Inc GMPM4-D113RSM1 vs GMPM1-D113RSP
GMPM4-D113RSK D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Receptacle Glenair Inc GMPM4-D113RSM1 vs GMPM4-D113RSK
GMPM5-D113RSF D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, Locking, Receptacle Glenair Inc GMPM4-D113RSM1 vs GMPM5-D113RSF
GMPM3-D113RSB D Microminiature Connector, 8 Contact(s), Female, Solder Lug Terminal, Locking, Receptacle, Glenair Inc GMPM4-D113RSM1 vs GMPM3-D113RSB
GMPM6-D113RSM1 D Microminiature Connector, 8 Contact(s), Female and Male, Solder Terminal, #2-56, Receptacle Glenair Inc GMPM4-D113RSM1 vs GMPM6-D113RSM1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM4-D113RSM1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM4-D113RSM1 by Glenair Inc

  • Please alert me when GMPM4-D113RSM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GMPM4-D113RSM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM4-D113RSM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GMPM4-D113RSM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM4-D113RSM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM4-D113RSM1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: