GMPM3-D113RT6-18F1-460R
Glenair Inc
Description: D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Receptacle

Overview of GMPM3-D113RT6-18F1-460R by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F1018F1(R)-BA4-A Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)
UPD48576218F1-E24-DW1-A Renesas Electronics Corporation 576M-BIT Low Latency DRAM Common I/O
UPD48576118F1-E18-DW1-A Renesas Electronics Corporation 576M-BIT Low Latency DRAM Separate I/O

CAD Models for GMPM3-D113RT6-18F1-460R by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMPM3-D113RT6-18F1-460R by Glenair Inc

GMPM3-D113RT6-18F1-460R
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.315 inch
Body Depth
0.232 inch
Body Length
1.185 inch
Body/Shell Style
RECEPTACLE
Cable Types
NEMA HP3-ETB
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S6P2
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Option 2
FLOAT MOUNT
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Material
STAINLESS STEEL
Shell Size
D
Termination Type
WIRE
Total Number of Contacts
8
Want to compare parts?
  1. GMPM3-D113RT6-18F1-460R
    Glenair Inc
    D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Receptacle
    VS

Alternate Parts for GMPM3-D113RT6-18F1-460R

This table gives cross-reference parts and alternative options found for GMPM3-D113RT6-18F1-460R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM3-D113RT6-18F1-460R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMPM3-D113RT6-18E7-460R D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Receptacle Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM3-D113RT6-18E7-460R
GMPM5-D113RT618J7-460R D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM5-D113RT618J7-460R
GMPM4-D113RT618K2-460R D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM4-D113RT618K2-460R
GMPM3-D113RT6-18E2-460R D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Receptacle Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM3-D113RT6-18E2-460R
GMPM1-D113RT618K7-460R D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Receptacle, Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM1-D113RT618K7-460R
GMPM5-D113RT618E7-460R D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM5-D113RT618E7-460R
GMPM3-D113RT6-18J1-460R D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Receptacle Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM3-D113RT6-18J1-460R
GMPM6-D113RT618J1-460R D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM6-D113RT618J1-460R
GMPM4-D113RT618J5-460R D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM4-D113RT618J5-460R
GMPM3-D113RT6-18J2-460R D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Receptacle Glenair Inc GMPM3-D113RT6-18F1-460R vs GMPM3-D113RT6-18J2-460R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM3-D113RT6-18F1-460R by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM3-D113RT6-18F1-460R by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM3-D113RT6-18F1-460R would you like to use for your alert(s)?
  • Please alert me when GMPM3-D113RT6-18F1-460R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM3-D113RT6-18F1-460R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM3-D113RT6-18F1-460R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM3-D113RT6-18F1-460R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM3-D113RT6-18F1-460R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM3-D113RT6-18F1-460R by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: