Datasheets
GMPM3-D113PT8-20J2-460M1 by: Glenair Inc

D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Plug

Part Details for GMPM3-D113PT8-20J2-460M1 by Glenair Inc

Overview of GMPM3-D113PT8-20J2-460M1 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GMPM3-D113PT8-20J2-460M1

GMPM3-D113PT8-20J2-460M1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMPM3-D113PT8-20J2-460M1 Part Data Attributes

GMPM3-D113PT8-20J2-460M1 Glenair Inc
Buy Now Datasheet
Compare Parts:
GMPM3-D113PT8-20J2-460M1 Glenair Inc D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.315 inch
Body Depth 0.232 inch
Body Length 1.185 inch
Body/Shell Style PLUG
Cable Types M22759/33
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S6P2
Contact Finish Mating AU ON NI
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Option 2 HEX HEAD
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Shell Material STAINLESS STEEL
Shell Size D
Termination Type WIRE
Total Number of Contacts 8

Alternate Parts for GMPM3-D113PT8-20J2-460M1

This table gives cross-reference parts and alternative options found for GMPM3-D113PT8-20J2-460M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM3-D113PT8-20J2-460M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMPM5-D113PT820E7-460M1 D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM5-D113PT820E7-460M1
GMPM4-D113PT820E2-460M1 D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM4-D113PT820E2-460M1
GMPM4-D113PT820J1-460M1 D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM4-D113PT820J1-460M1
GMPM5-D113PT820J5-460M1 D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM5-D113PT820J5-460M1
GMPM2-D113PT820J2-460M1 D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM2-D113PT820J2-460M1
GMPM3-D113PT8-20E1-460M1 D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM3-D113PT8-20E1-460M1
GMPM3-D113PT8-20K5-460M1 D Microminiature Connector, 8 Contact(s), Female, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM3-D113PT8-20K5-460M1
GMPM6-D113PT820J1-460M1 D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM6-D113PT820J1-460M1
GMPM6-D113PT820E1-460M1 D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM6-D113PT820E1-460M1
GMPM5-D113PT820K2-460M1 D Microminiature Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug Glenair Inc GMPM3-D113PT8-20J2-460M1 vs GMPM5-D113PT820K2-460M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM3-D113PT8-20J2-460M1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM3-D113PT8-20J2-460M1 by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM3-D113PT8-20J2-460M1 would you like to use for your alert(s)?
  • Please alert me when GMPM3-D113PT8-20J2-460M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM3-D113PT8-20J2-460M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM3-D113PT8-20J2-460M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM3-D113PT8-20J2-460M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM3-D113PT8-20J2-460M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM3-D113PT8-20J2-460M1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: