Part Details for GMPM3-D112RT-20J1-460M by Glenair Inc
Overview of GMPM3-D112RT-20J1-460M by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20J12SL | Coilcraft Inc | Variable Inductor, 0.847uH Min, 0.945uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
LT1460MHS8-5#PBF | Analog Devices | uP Prec Series Ref Fam |
Part Details for GMPM3-D112RT-20J1-460M
GMPM3-D112RT-20J1-460M CAD Models
GMPM3-D112RT-20J1-460M Part Data Attributes
|
GMPM3-D112RT-20J1-460M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM3-D112RT-20J1-460M
Glenair Inc
D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.471 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 7.784 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | JACKSCREW | |
Mounting Option 2 | HEX HEAD | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 13 A | |
Reference Standard | MIL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for GMPM3-D112RT-20J1-460M
This table gives cross-reference parts and alternative options found for GMPM3-D112RT-20J1-460M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM3-D112RT-20J1-460M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM2-D112RT20F7-460M | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM2-D112RT20F7-460M |
GMPM2-D112RT20E2-460M | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM2-D112RT20E2-460M |
GMPM2-D112RT20E7-460M | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM2-D112RT20E7-460M |
GMPM2-D112RT20K2-460M | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM2-D112RT20K2-460M |
GMPM3-D112RT-20J7-460M | D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM3-D112RT-20J7-460M |
GMPM2-D112RT20F2-460M | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM2-D112RT20F2-460M |
GMPM1-D112RT20F2-460M | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle, | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM1-D112RT20F2-460M |
GMPM6-D112RT20J5-460M | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM6-D112RT20J5-460M |
GMPM5-D112RT20K1-460M | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM5-D112RT20K1-460M |
GMPM2-D112RT20E5-460M | D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle | Glenair Inc | GMPM3-D112RT-20J1-460M vs GMPM2-D112RT20E5-460M |