Datasheets
GMPM1E113PCBSTU-.109 by: Glenair Inc

D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug,

Part Details for GMPM1E113PCBSTU-.109 by Glenair Inc

Overview of GMPM1E113PCBSTU-.109 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for GMPM1E113PCBSTU-.109

GMPM1E113PCBSTU-.109 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMPM1E113PCBSTU-.109 Part Data Attributes

GMPM1E113PCBSTU-.109 Glenair Inc
Buy Now Datasheet
Compare Parts:
GMPM1E113PCBSTU-.109 Glenair Inc D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature 0.094 Rear Panel Jackpost
Body Breadth 0.315 inch
Body Depth 0.355 inch
Body Length 1.335 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S8P3
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Resistance 32 mΩ
Contact Style HYBRID
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 #2-56
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Terminal Length 0.109 inch
Termination Type SOLDER
Total Number of Contacts 11

Alternate Parts for GMPM1E113PCBSTU-.109

This table gives cross-reference parts and alternative options found for GMPM1E113PCBSTU-.109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM1E113PCBSTU-.109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMPM6E113PCBSTU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM6E113PCBSTU-.109
GMPM2E113PCBSTU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM2E113PCBSTU-.109
Part Number Description Manufacturer Compare
GMPM2E113PCBSNM-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, M2, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM2E113PCBSNM-.109
GMPM6E113PCBSSU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM6E113PCBSSU-.109
GMPM1E113PCBSNN-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug, Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM1E113PCBSNN-.109
GMPM4E113PCBSNM-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, M2, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM4E113PCBSNM-.109
GMPM2E113PCBSNU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM2E113PCBSNU-.109
GMPM2E113PCBSNN-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM2E113PCBSNN-.109
GMPM5E113PCBSTU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM5E113PCBSTU-.109
GMPM4E113PCBSSU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM4E113PCBSSU-.109
GMPM1E113PCBSNU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug, Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM1E113PCBSNU-.109
GMPM4E113PCBSSM-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, M2, Plug Glenair Inc GMPM1E113PCBSTU-.109 vs GMPM4E113PCBSSM-.109

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM1E113PCBSTU-.109 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM1E113PCBSTU-.109 by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM1E113PCBSTU-.109 would you like to use for your alert(s)?
  • Please alert me when GMPM1E113PCBSTU-.109 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM1E113PCBSTU-.109 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM1E113PCBSTU-.109 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM1E113PCBSTU-.109 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM1E113PCBSTU-.109.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM1E113PCBSTU-.109 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: