Part Details for GMPM1D112PCBSRN-.250 by Glenair Inc
Overview of GMPM1D112PCBSRN-.250 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMPM1D112PCBSRN-.250
GMPM1D112PCBSRN-.250 CAD Models
GMPM1D112PCBSRN-.250 Part Data Attributes
|
GMPM1D112PCBSRN-.250
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM1D112PCBSRN-.250
Glenair Inc
D Microminiature Connector, 3 Contact(s), Female, Solder Terminal, Locking, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for GMPM1D112PCBSRN-.250
This table gives cross-reference parts and alternative options found for GMPM1D112PCBSRN-.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM1D112PCBSRN-.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM4D112PCBSRN-.250 | D Microminiature Connector, 3 Contact(s), Female, Solder Terminal, Locking, Plug | Glenair Inc | GMPM1D112PCBSRN-.250 vs GMPM4D112PCBSRN-.250 |