GMPM1-D112RT20J1-460M
Glenair Inc
Description: D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle,

Overview of GMPM1-D112RT20J1-460M by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LT1460MHS8-5#PBF Analog Devices uP Prec Series Ref Fam
LT1460MHS8-5#TRPBF Analog Devices uP Prec Series Ref Fam
LT1460MHS8-2.5#PBF Analog Devices uP Prec Series Ref Fam

CAD Models for GMPM1-D112RT20J1-460M by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMPM1-D112RT20J1-460M by Glenair Inc

GMPM1-D112RT20J1-460M
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.315 inch
Body Depth
0.471 inch
Body Length
1.185 inch
Body/Shell Style
RECEPTACLE
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER/BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
7.784 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
JACKSCREW
Mounting Option 2
HEX HEAD
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Power)
13 A
Reference Standard
MIL
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
WIRE
Total Number of Contacts
3
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. GMPM1-D112RT20J1-460M
    Glenair Inc
    D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle,
    VS

Alternate Parts for GMPM1-D112RT20J1-460M

This table gives cross-reference parts and alternative options found for GMPM1-D112RT20J1-460M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM1-D112RT20J1-460M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMPM4-D112RT20J1-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM4-D112RT20J1-460M
GMPM6-D112RT20J1-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM6-D112RT20J1-460M
GMPM5-D112RT20J1-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM5-D112RT20J1-460M
GMPM2-D112RT20J1-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM2-D112RT20J1-460M
Part Number Description Manufacturer Compare
GMPM2-D112RT20E2-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM2-D112RT20E2-460M
GMPM1-D112RT20F1-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle, Glenair Inc GMPM1-D112RT20J1-460M vs GMPM1-D112RT20F1-460M
GMPM5-D112RT20F1-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM5-D112RT20F1-460M
GMPM4-D112RT20J1-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM4-D112RT20J1-460M
GMPM3-D112RT-20J5-460M D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM3-D112RT-20J5-460M
GMPM5-D112RT20F7-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM5-D112RT20F7-460M
GMPM6-D112RT20J1-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM6-D112RT20J1-460M
GMPM6-D112RT20J2-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM6-D112RT20J2-460M
GMPM3-D112RT-20K2-460M D Microminiature Connector, 3 Contact(s), Male, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM3-D112RT-20K2-460M
GMPM2-D112RT20E7-460M D Microminiature Connector, 2 Contact(s), Female, Wire Terminal, Locking, Receptacle Glenair Inc GMPM1-D112RT20J1-460M vs GMPM2-D112RT20E7-460M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM1-D112RT20J1-460M by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM1-D112RT20J1-460M by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM1-D112RT20J1-460M would you like to use for your alert(s)?
  • Please alert me when GMPM1-D112RT20J1-460M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM1-D112RT20J1-460M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM1-D112RT20J1-460M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM1-D112RT20J1-460M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM1-D112RT20J1-460M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM1-D112RT20J1-460M by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: