Part Details for GMP4235-GM1/TR by Microchip Technology Inc
Overview of GMP4235-GM1/TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for GMP4235-GM1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GMP4235-GM1/CT-ND
|
DigiKey | SI PIN NON HERMETIC PLASTIC SMT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.1750 / $3.1800 | Buy Now |
DISTI #
579-GMP4235-GM1/TR
|
Mouser Electronics | PIN Diodes Si PIN Non Hermetic Plastic SMT RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
|
Future Electronics | SI PIN NON HERMETIC PLASTIC SMT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $8.6400 | Buy Now |
Part Details for GMP4235-GM1/TR
GMP4235-GM1/TR CAD Models
GMP4235-GM1/TR Part Data Attributes
|
GMP4235-GM1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GMP4235-GM1/TR
Microchip Technology Inc
Pin Diode, 250V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Application | ATTENUATOR; LIMITER | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.8 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |