Part Details for GMP-25-SRNF by Honda Tsushin Kogyo Co Ltd
Overview of GMP-25-SRNF by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP87521SRNFRQ1 | Texas Instruments | Automotive 10-A, 4-phase, single output buck converter with integrated switches 26-VQFN-HR -40 to 125 |
Part Details for GMP-25-SRNF
GMP-25-SRNF CAD Models
GMP-25-SRNF Part Data Attributes
|
GMP-25-SRNF
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMP-25-SRNF
Honda Tsushin Kogyo Co Ltd
D Subminiature Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 | |
Shell Size | 3/B |
Alternate Parts for GMP-25-SRNF
This table gives cross-reference parts and alternative options found for GMP-25-SRNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMP-25-SRNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMP-37F | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-37F |
GMP-25SRF | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-25SRF |
GMP-25SPM | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-25SPM |
GMP-25SPF | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-25SPF |
GMP-25-SPNM | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-25-SPNM |
GMP-25SRNM | D SUBMINIATURE CONNECTOR | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-25SRNM |
GMP-25SM | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-25SM |
GMP-25-SRNM | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-25-SRNM |
GMP-25-SPM | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-25-SPM |
GMP-25SF | D Subminiature Connector, | Honda Tsushin Kogyo Co Ltd | GMP-25-SRNF vs GMP-25SF |