GMM7364000BS-80
Description: Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72

Overview of GMM7364000BS-80 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Agriculture Technology Automotive

CAD Models for GMM7364000BS-80 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMM7364000BS-80 by LG Semicon Co Ltd

GMM7364000BS-80
LG Semicon Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Package Description
SIMM-72
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
18
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
150994944 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
33.02 mm
Standby Current-Max
0.036 A
Supply Current-Max
3.24 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. GMM7364000BS-80
    LG Semicon Co Ltd
    Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72
    VS

Alternate Parts for GMM7364000BS-80

This table gives cross-reference parts and alternative options found for GMM7364000BS-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7364000BS-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMM7364000BSG-80 Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7364000BS-80 vs GMM7364000BSG-80
Part Number Description Manufacturer Compare
MC-424000A36FE-60 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 NEC Electronics America Inc GMM7364000BS-80 vs MC-424000A36FE-60
KMM5364005BK/BKG-6 EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor GMM7364000BS-80 vs KMM5364005BK/BKG-6
MT36D436M-7L Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 Micron Technology Inc GMM7364000BS-80 vs MT36D436M-7L
MB8504E036AA-70SS EDO DRAM Module, 4MX36, 70ns, CMOS, PSMA72, PLASTIC, SIMM-72 FUJITSU Limited GMM7364000BS-80 vs MB8504E036AA-70SS
HYM364025GS-60 EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 Infineon Technologies AG GMM7364000BS-80 vs HYM364025GS-60
HYM536A414ASLMG-60 EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc GMM7364000BS-80 vs HYM536A414ASLMG-60
KMM5364003BK/BKG-6 Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor GMM7364000BS-80 vs KMM5364003BK/BKG-6
HYM536410ALMG-70 Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc GMM7364000BS-80 vs HYM536410ALMG-70
STI364003-70GC Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc GMM7364000BS-80 vs STI364003-70GC
M53640410DB0-C50 EDO DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 Samsung Semiconductor GMM7364000BS-80 vs M53640410DB0-C50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMM7364000BS-80 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMM7364000BS-80 by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GMM7364000BS-80 would you like to use for your alert(s)?
  • Please alert me when GMM7364000BS-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMM7364000BS-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMM7364000BS-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMM7364000BS-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMM7364000BS-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMM7364000BS-80 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: