Part Details for GMM7324200ANSG-7 by SK Hynix Inc
Overview of GMM7324200ANSG-7 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GMM7324200ANSG-7
GMM7324200ANSG-7 CAD Models
GMM7324200ANSG-7 Part Data Attributes
|
GMM7324200ANSG-7
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GMM7324200ANSG-7
SK Hynix Inc
Fast Page DRAM Module, 4MX32, 70ns, CMOS, PSMA72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for GMM7324200ANSG-7
This table gives cross-reference parts and alternative options found for GMM7324200ANSG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7324200ANSG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8D432BG-7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Micron Technology Inc | GMM7324200ANSG-7 vs MT8D432BG-7 |
KMM5324000VG-7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | GMM7324200ANSG-7 vs KMM5324000VG-7 |
KMM5324000BKG-7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | GMM7324200ANSG-7 vs KMM5324000BKG-7 |
GMM7324200ANSG-7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | GMM7324200ANSG-7 vs GMM7324200ANSG-7 |
MT8D432BM-7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Micron Technology Inc | GMM7324200ANSG-7 vs MT8D432BM-7 |
KMM5324000BK-7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | GMM7324200ANSG-7 vs KMM5324000BK-7 |