Part Details for GMM7324000BSG-60 by Goldstar Electron Co Ltd
Overview of GMM7324000BSG-60 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMM7324000BSG-60
GMM7324000BSG-60 CAD Models
GMM7324000BSG-60 Part Data Attributes
|
GMM7324000BSG-60
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMM7324000BSG-60
Goldstar Electron Co Ltd
Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for GMM7324000BSG-60
This table gives cross-reference parts and alternative options found for GMM7324000BSG-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7324000BSG-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH4M32SBJ-6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | GMM7324000BSG-60 vs MH4M32SBJ-6 |
GMM7324000BS-60 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, PSMA72 | SK Hynix Inc | GMM7324000BSG-60 vs GMM7324000BS-60 |
MT32D432M-6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | GMM7324000BSG-60 vs MT32D432M-6 |
GMM7324000BSG-60 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | GMM7324000BSG-60 vs GMM7324000BSG-60 |
MH4M32BJ-6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | GMM7324000BSG-60 vs MH4M32BJ-6 |