Part Details for GMM2739230CTG-8 by LG Semicon Co Ltd
Overview of GMM2739230CTG-8 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMM2739230CTG-8
GMM2739230CTG-8 CAD Models
GMM2739230CTG-8 Part Data Attributes:
|
GMM2739230CTG-8
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMM2739230CTG-8
LG Semicon Co Ltd
Synchronous DRAM, 8MX72, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for GMM2739230CTG-8
This table gives cross-reference parts and alternative options found for GMM2739230CTG-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM2739230CTG-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM372C803AK-6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | GMM2739230CTG-8 vs KMM372C803AK-6 |
MT9LD872FG-5X | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Micron Technology Inc | GMM2739230CTG-8 vs MT9LD872FG-5X |
KMM372V883CK-6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | GMM2739230CTG-8 vs KMM372V883CK-6 |
GMM2739233ETG-75 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIMM-168 | LG Semicon Co Ltd | GMM2739230CTG-8 vs GMM2739233ETG-75 |
W3DG7216V10D2 | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | Microsemi Corporation | GMM2739230CTG-8 vs W3DG7216V10D2 |
HYM5V72A834SLHG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | GMM2739230CTG-8 vs HYM5V72A834SLHG-70 |
M372F0803CJ0-C60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | GMM2739230CTG-8 vs M372F0803CJ0-C60 |
HYM7V75AE830ATHG-10P | Synchronous DRAM Module, 8MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | SK Hynix Inc | GMM2739230CTG-8 vs HYM7V75AE830ATHG-10P |
IBM11M8730CB-70J | Fast Page DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 | IBM | GMM2739230CTG-8 vs IBM11M8730CB-70J |
MH8S72BALD-7 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | GMM2739230CTG-8 vs MH8S72BALD-7 |