Datasheets
GMM26417228ANTG-7K by:

Synchronous DRAM Module, 16MX64, 6ns, CMOS,

Part Details for GMM26417228ANTG-7K by LG Semicon Co Ltd

Overview of GMM26417228ANTG-7K by LG Semicon Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for GMM26417228ANTG-7K

GMM26417228ANTG-7K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMM26417228ANTG-7K Part Data Attributes

GMM26417228ANTG-7K LG Semicon Co Ltd
Buy Now Datasheet
Compare Parts:
GMM26417228ANTG-7K LG Semicon Co Ltd Synchronous DRAM Module, 16MX64, 6ns, CMOS,
Part Life Cycle Code Obsolete
Ihs Manufacturer LG SEMICON CO LTD
Package Description DIMM, DIMM144,32
Reach Compliance Code unknown
Access Mode FOUR BANK PAGE BURST
Access Time-Max 6 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-30 Code R-XZMA-N144
Memory Density 1073741824 bit
Memory IC Type SYNCHRONOUS DRAM MODULE
Memory Width 64
Number of Functions 1
Number of Ports 1
Number of Terminals 144
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX64
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM144,32
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 4096
Self Refresh YES
Standby Current-Max 0.008 A
Supply Current-Max 0.95 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position ZIG-ZAG

Alternate Parts for GMM26417228ANTG-7K

This table gives cross-reference parts and alternative options found for GMM26417228ANTG-7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM26417228ANTG-7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMM26417227ANTG-7K Synchronous DRAM Module, 16MX64, 6ns, CMOS, LG Semicon Co Ltd GMM26417228ANTG-7K vs GMM26417227ANTG-7K
MC-4516CD641XS-A10 Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, SODIMM-144 Elpida Memory Inc GMM26417228ANTG-7K vs MC-4516CD641XS-A10
HYM71V16M655HCT6-S Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc GMM26417228ANTG-7K vs HYM71V16M655HCT6-S
MH16S64PFC-7 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric GMM26417228ANTG-7K vs MH16S64PFC-7
MH16S64PFC-8 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric GMM26417228ANTG-7K vs MH16S64PFC-8
GMM26417227ANTG-7J Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc GMM26417228ANTG-7K vs GMM26417227ANTG-7J
GMM26417228ANTG-7J Synchronous DRAM Module, 16MX64, 6ns, CMOS, LG Semicon Co Ltd GMM26417228ANTG-7K vs GMM26417228ANTG-7J
HYM71V16M655HCT6-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc GMM26417228ANTG-7K vs HYM71V16M655HCT6-P
Part Number Description Manufacturer Compare
MH16S64FFB-10L Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-144 Mitsubishi Electric GMM26417228ANTG-7K vs MH16S64FFB-10L
NT128S64VH4A2GM-8B Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Nanya Technology Corporation GMM26417228ANTG-7K vs NT128S64VH4A2GM-8B
V436616Y04VTG-10PC Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Mosel Vitelic Corporation GMM26417228ANTG-7K vs V436616Y04VTG-10PC
MT8LSDT1664HIG-133XX Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Micron Technology Inc GMM26417228ANTG-7K vs MT8LSDT1664HIG-133XX
M464S1654DTS-L7C Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Samsung Semiconductor GMM26417228ANTG-7K vs M464S1654DTS-L7C
HYM72V16M656BTU6-S Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc GMM26417228ANTG-7K vs HYM72V16M656BTU6-S
MT8LSDT1664HY-133XX Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 Micron Technology Inc GMM26417228ANTG-7K vs MT8LSDT1664HY-133XX
HYM71V16M655HCLT6-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc GMM26417228ANTG-7K vs HYM71V16M655HCLT6-P
MT4LSDT1664LWG-13EXX Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, MICRO, DIMM-144 Micron Technology Inc GMM26417228ANTG-7K vs MT4LSDT1664LWG-13EXX
THLY6416G1FG-80L IC 16M X 64 SYNCHRONOUS DRAM MODULE, 6 ns, DMA144, SODIMM-144, Dynamic RAM Toshiba America Electronic Components GMM26417228ANTG-7K vs THLY6416G1FG-80L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMM26417228ANTG-7K by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMM26417228ANTG-7K by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GMM26417228ANTG-7K would you like to use for your alert(s)?
  • Please alert me when GMM26417228ANTG-7K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMM26417228ANTG-7K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMM26417228ANTG-7K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMM26417228ANTG-7K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMM26417228ANTG-7K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMM26417228ANTG-7K by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: