Part Details for GMM26416233CNTG-8 by SK Hynix Inc
Overview of GMM26416233CNTG-8 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMM26416233CNTG-8
GMM26416233CNTG-8 CAD Models
GMM26416233CNTG-8 Part Data Attributes
|
GMM26416233CNTG-8
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GMM26416233CNTG-8
SK Hynix Inc
Synchronous DRAM Module, 16MX64, 6ns, CMOS, PDMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GMM26416233CNTG-8
This table gives cross-reference parts and alternative options found for GMM26416233CNTG-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM26416233CNTG-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDC16UV6484E-75T-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, PDMA168 | FUJITSU Limited | GMM26416233CNTG-8 vs PDC16UV6484E-75T-S |
PDC16UV6484E-102T-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, PDMA168 | FUJITSU Limited | GMM26416233CNTG-8 vs PDC16UV6484E-102T-S |