Part Details for GMLB-321611-0030Y-UP by Pulse Maglayers
Overview of GMLB-321611-0030Y-UP by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-3216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. | |
134-3216-11H | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, APP | |
134-3216-11D | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 6 Column, Double End Wall, Right Angle Male, 1.5mm Wipe, NiS |
Part Details for GMLB-321611-0030Y-UP
GMLB-321611-0030Y-UP CAD Models
GMLB-321611-0030Y-UP Part Data Attributes
|
GMLB-321611-0030Y-UP
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
GMLB-321611-0030Y-UP
Pulse Maglayers
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for GMLB-321611-0030Y-UP
This table gives cross-reference parts and alternative options found for GMLB-321611-0030Y-UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMLB-321611-0030Y-UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIM1204Y480CBAH | Ferrite Chip, | MERITEK Electronics Corporation | GMLB-321611-0030Y-UP vs SIM1204Y480CBAH |
FBU321611T520YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | GMLB-321611-0030Y-UP vs FBU321611T520YS |
BBUP00321611101Y00 | Ferrite Chip, | Chilisin Electronics Corp | GMLB-321611-0030Y-UP vs BBUP00321611101Y00 |
CBM04YTAH500 | Ferrite Chip, | Viking Tech Corp | GMLB-321611-0030Y-UP vs CBM04YTAH500 |
NCB-H1206UB300TR600QYF | Ferrite Chip | NIC Components Corp | GMLB-321611-0030Y-UP vs NCB-H1206UB300TR600QYF |
ABUP00321611101Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | GMLB-321611-0030Y-UP vs ABUP00321611101Y00 |
BBUP00321611600Y00 | Ferrite Chip, | Chilisin Electronics Corp | GMLB-321611-0030Y-UP vs BBUP00321611600Y00 |
BBUP00321611500Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Chilisin Electronics Corp | GMLB-321611-0030Y-UP vs BBUP00321611500Y00 |
BBUP00321611800Y00 | Ferrite Chip, | Chilisin Electronics Corp | GMLB-321611-0030Y-UP vs BBUP00321611800Y00 |
FBU321611T310YS | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | GMLB-321611-0030Y-UP vs FBU321611T310YS |