Part Details for GMLB-160808-0470Y-BK by MagLayers Scientific-Technics Co Ltd
Overview of GMLB-160808-0470Y-BK by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for GMLB-160808-0470Y-BK
GMLB-160808-0470Y-BK CAD Models
GMLB-160808-0470Y-BK Part Data Attributes
|
GMLB-160808-0470Y-BK
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMLB-160808-0470Y-BK
MagLayers Scientific-Technics Co Ltd
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for GMLB-160808-0470Y-BK
This table gives cross-reference parts and alternative options found for GMLB-160808-0470Y-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMLB-160808-0470Y-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ0603B471R-11 | Ferrite Chip | Laird, A DuPont Business | GMLB-160808-0470Y-BK vs HZ0603B471R-11 |
BBBK00160808601Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | GMLB-160808-0470Y-BK vs BBBK00160808601Y00 |
SBK160808T-471Y-N | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | GMLB-160808-0470Y-BK vs SBK160808T-471Y-N |
ABBK00160808601Y00 | Ferrite Chip, | Chilisin Electronics Corp | GMLB-160808-0470Y-BK vs ABBK00160808601Y00 |
BBNQ00160808750Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | GMLB-160808-0470Y-BK vs BBNQ00160808750Y00 |
BBBK00160808471Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | GMLB-160808-0470Y-BK vs BBBK00160808471Y00 |
SBK160808T-331Y-AU | Ferrite Chip | Chilisin Electronics Corp | GMLB-160808-0470Y-BK vs SBK160808T-331Y-AU |
SHB-1L1608-130JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | GMLB-160808-0470Y-BK vs SHB-1L1608-130JT |
BBBK00160808601Y00 | Ferrite Chip, | Chilisin Electronics Corp | GMLB-160808-0470Y-BK vs BBBK00160808601Y00 |