Part Details for GMK316BJ105ML-T by TAIYO YUDEN
Overview of GMK316BJ105ML-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMK316BJ105ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 35VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
732 In Stock |
|
$0.1076 / $0.6520 | Buy Now |
DISTI #
51705125
|
Verical | Cap Ceramic 1uF 35V X5R 20% Pad SMD 1206 85°C Low ESR T/R RoHS: Compliant Min Qty: 130 Package Multiple: 130 Date Code: 1402 | Americas - 650 |
|
$0.4586 / $0.9056 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 35VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
732 In Stock |
|
$0.1076 / $0.6520 | Buy Now |
Part Details for GMK316BJ105ML-T
GMK316BJ105ML-T CAD Models
GMK316BJ105ML-T Part Data Attributes
|
GMK316BJ105ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK316BJ105ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 35V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |