There are no models available for this part yet.
Overview of GMK316BBJ106MLHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMK316BBJ106MLHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC1229
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors Rohs Compliant: Yes |Taiyo Yuden GMK316BBJ106MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1320 | Buy Now | |
DISTI #
587-4898-1-ND
|
DigiKey | CAP CER 10UF 35V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70145 In Stock |
|
$0.0783 / $0.4600 | Buy Now | |
DISTI #
GMK316BBJ106MLHT
|
Avnet Americas | Cap Ceramic 10uF 35V X5R 20% SMD 1206 85°C Emboss T/R - Tape and Reel (Alt: GMK316BBJ106MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 | Buy Now | |
DISTI #
963-GMK316BBJ106MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG31LBB5106MT RPLCMT PN 35V 10uF X5R 1206 AEC-Q200 RoHS: Compliant | 4006 |
|
$0.0780 / $0.4600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0835 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 35VDC - X5R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0743 / $0.1082 | Buy Now | ||
DISTI #
GMK316BBJ106MLHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG31LBB5106MT RPLCMT PN 35V 10uF X5R 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0740 / $0.0780 | Buy Now | |
DISTI #
MCASG31LBB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X5R 1206 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0920 | Buy Now | |
DISTI #
C1S758100512478
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 113 |
|
$0.0990 / $0.1650 | Buy Now |
CAD Models for GMK316BBJ106MLHT by TAIYO YUDEN
Part Data Attributes for GMK316BBJ106MLHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for GMK316BBJ106MLHT
This table gives cross-reference parts and alternative options found for GMK316BBJ106MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK316BBJ106MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASG31LBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316BBJ106MLHT vs MCASG31LBB5106MTNA01 |
MBASG31LBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316BBJ106MLHT vs MBASG31LBB5106MTNA01 |
GRT31CR6YA106ME01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | GMK316BBJ106MLHT vs GRT31CR6YA106ME01L |
C3216X5R1V106M(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | GMK316BBJ106MLHT vs C3216X5R1V106M(160AB) |
MMASG31LBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316BBJ106MLHT vs MMASG31LBB5106MTNA01 |
C3216X5R1V106M160AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | GMK316BBJ106MLHT vs C3216X5R1V106M160AB |
MBASG31LBB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316BBJ106MLHT vs MBASG31LBB5106MTNA18 |
CGA5L3X5R1V106M160AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GMK316BBJ106MLHT vs CGA5L3X5R1V106M160AB |
GRM31CR6YA106MA12L | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMK316BBJ106MLHT vs GRM31CR6YA106MA12L |
MCASG31LBB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMK316BBJ106MLHT vs MCASG31LBB5106MTNA1J |