-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 35V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0501
|
Newark | Cap ,mlcc ,0805,35V ,x5R,0.1Uf 10% ,t&r Rohs Compliant: Yes |Taiyo Yuden GMK212BJ104KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0200 / $0.0360 | Buy Now |
DISTI #
08AH2167
|
Newark | Cap, Aec-Q200, 0.1Uf, 35V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden GMK212BJ104KGHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0450 / $0.1250 | Buy Now |
DISTI #
68X1434
|
Newark | Cap, Aec-Q200, 0.1Uf, 35V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden GMK212BJ104KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0360 | Buy Now |
DISTI #
587-3364-1-ND
|
DigiKey | CAP CER 0.1UF 35V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
984 In Stock |
|
$0.0165 / $0.1200 | Buy Now |
DISTI #
GMK212BJ104KGHT
|
Avnet Americas | Cap Ceramic 0.1uF 35V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: GMK212BJ104KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0146 / $0.0156 | Buy Now |
DISTI #
GMK212BJ104KGHT
|
Avnet Americas | Cap Ceramic 0.1uF 35V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: GMK212BJ104KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 / $0.0235 | Buy Now |
DISTI #
08AH2167
|
Avnet Americas | Cap Ceramic 0.1uF 35V X5R 10% SMD 0805 85°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 08AH2167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 42 Partner Stock |
|
$0.0430 / $0.1770 | Buy Now |
DISTI #
963-GMK212BJ104KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG21GSB5104KT RPLCMT PN 35V 0.1uF X5R 0805 AEC-Q200 RoHS: Compliant | 35859 |
|
$0.0170 / $0.1200 | Buy Now |
|
Future Electronics | 0805 35v X5R 0.1mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0168 / $0.0192 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 35VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
24000 In Stock |
|
$0.0167 / $0.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMK212BJ104KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK212BJ104KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 35V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |