There are no models available for this part yet.
Overview of GMK212B7224KGHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMK212B7224KGHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH2612
|
Newark | Cap, Aec-Q200, 0.22Uf, 35V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden GMK212B7224KGHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.0590 / $0.0850 | Buy Now | |
DISTI #
68X1439
|
Newark | Cap, Aec-Q200, 0.22Uf, 35V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden GMK212B7224KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0430 | Buy Now | |
DISTI #
587-3363-1-ND
|
DigiKey | CAP CER 0.22UF 35V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14775 In Stock |
|
$0.0201 / $0.1800 | Buy Now | |
DISTI #
GMK212B7224KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GMK212B7224KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0176 / $0.0188 | Buy Now | |
DISTI #
29AH2612
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 29AH2612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.0440 | Buy Now | |
DISTI #
963-GMK212B7224KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG21GSB7224KT RPLCMT PN 35V 0.22uF X7R 0805 AEC-Q200 RoHS: Compliant | 7696 |
|
$0.0210 / $0.1800 | Buy Now | |
Future Electronics | CAP, MLCC, 0805/2012, 35V, X7R, 0.22 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 3000Reel |
|
$0.0176 / $0.0201 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 35VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0215 / $0.0294 | Buy Now | ||
DISTI #
GMK212B7224KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG21GSB7224KT RPLCMT PN 35V 0.22uF X7R 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0212 | Buy Now |
CAD Models for GMK212B7224KGHT by TAIYO YUDEN
Part Data Attributes for GMK212B7224KGHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0805
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
17 Weeks, 3 Days
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for GMK212B7224KGHT
This table gives cross-reference parts and alternative options found for GMK212B7224KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK212B7224KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASG21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GMK212B7224KGHT vs MCASG21GSB7224KTNA01 |