GMJ325AB7475KMHP
TAIYO YUDEN
Description: Ceramic Capacitor, Ceramic

Overview of GMJ325AB7475KMHP by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GMJ325AB7475KMHP by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # GMJ325AB7475KMHP-ND
DigiKey CAP CER 4.7UF 35V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3754
$0.3754 Buy Now
DISTI # GMJ325AB7475KMHP
Avnet Americas Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GMJ325AB7475KMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.2738
$0.2738 Buy Now
DISTI # 963-GMJ325AB7475KMHP
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCG32MAB7475KP RPLCMT PN 35V 4.7uF X7R 1210 AEC-Q200 RoHS: Compliant 0
  • 1 $0.9600
  • 10 $0.6990
  • 100 $0.4980
  • 500 $0.4070
  • 1,000 $0.3510
  • 2,000 $0.3280
  • 10,000 $0.2950
  • 25,000 $0.2880
$0.2880 / $0.9600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.3000
$0.3000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3811
  • 3,000 $0.3484
  • 5,000 $0.3341
  • 8,000 $0.3269
  • 10,000 $0.3008
  • 15,000 $0.2928
  • 25,000 $0.2884
  • 50,000 $0.2600
$0.2600 / $0.3811 Buy Now
DISTI # CEGMJ325AB7475KMHP
Avnet Abacus Multilayer Ceramic Capacitor, 4.7 uF, 35 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CEGMJ325AB7475KMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for GMJ325AB7475KMHP by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GMJ325AB7475KMHP by TAIYO YUDEN

GMJ325AB7475KMHP
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Tan Delta
0.05
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GMJ325AB7475KMHP
    TAIYO YUDEN
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for GMJ325AB7475KMHP

This table gives cross-reference parts and alternative options found for GMJ325AB7475KMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMJ325AB7475KMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMJ325AB7475KMHT Ceramic Capacitor, Ceramic TAIYO YUDEN GMJ325AB7475KMHP vs GMJ325AB7475KMHT
MBJCG32MAB7475KPPA18 Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP TAIYO YUDEN GMJ325AB7475KMHP vs MBJCG32MAB7475KPPA18
MCJCG32MAB7475KPPA01 Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP TAIYO YUDEN GMJ325AB7475KMHP vs MCJCG32MAB7475KPPA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMJ325AB7475KMHP by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMJ325AB7475KMHP by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of GMJ325AB7475KMHP would you like to use for your alert(s)?
  • Please alert me when GMJ325AB7475KMHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMJ325AB7475KMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMJ325AB7475KMHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMJ325AB7475KMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMJ325AB7475KMHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMJ325AB7475KMHP by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: