Part Details for GMJ107BB7474KAHT by TAIYO YUDEN
Overview of GMJ107BB7474KAHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMJ107BB7474KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0887
|
Newark | Cap ,mlcc ,0603,35V ,x7R,0.47Uf10% Rohs Compliant: Yes |Taiyo Yuden GMJ107BB7474KAHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now |
DISTI #
587-4355-1-ND
|
DigiKey | CAP CER 0.47UF 35V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4326 In Stock |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
GMJ107BB7474KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 35 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GMJ107BB7474KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
963-GMJ107BB7474KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCG168BB7474KT RPLCMT PN 35V 0.47uF X7R 0603 AEC-Q200 RoHS: Compliant | 27 |
|
$0.0390 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0370 / $0.0527 | Buy Now |
DISTI #
CEGMJ107BB7474KAHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 35 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CEGMJ107BB7474KAHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GMJ107BB7474KAHT
GMJ107BB7474KAHT CAD Models
GMJ107BB7474KAHT Part Data Attributes
|
GMJ107BB7474KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMJ107BB7474KAHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Samacsys Modified On | 2019-03-12 05:55:43 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Qualifications | AEC-Q200 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMJ107BB7474KAHT
This table gives cross-reference parts and alternative options found for GMJ107BB7474KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMJ107BB7474KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R1V474K080AE | CAP CER 0.47UF 35V X7R 0603 | TDK Corporation | GMJ107BB7474KAHT vs C1608X7R1V474K080AE |
MMASG168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107BB7474KAHT vs MMASG168SB7474KTNA01 |
GRM188R7YA474KE05D | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 35V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GMJ107BB7474KAHT vs GRM188R7YA474KE05D |
C1608X7R1V474K(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | GMJ107BB7474KAHT vs C1608X7R1V474K(080AB) |
GMK107B7474KAHT | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 35V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GMJ107BB7474KAHT vs GMK107B7474KAHT |
GRM188R7YA474KE05J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GMJ107BB7474KAHT vs GRM188R7YA474KE05J |
MBJCG168BB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107BB7474KAHT vs MBJCG168BB7474KTPA01 |
CGA3E1X7R1V474K080AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GMJ107BB7474KAHT vs CGA3E1X7R1V474K080AC |
CGA3E1X7R1V474K080AD | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GMJ107BB7474KAHT vs CGA3E1X7R1V474K080AD |
MCASG168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107BB7474KAHT vs MCASG168SB7474KTNA01 |