Datasheets
GMG10X7R104K16NT-4 by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP

Part Details for GMG10X7R104K16NT-4 by Cal-Chip Electronics

Overview of GMG10X7R104K16NT-4 by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for GMG10X7R104K16NT-4

GMG10X7R104K16NT-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMG10X7R104K16NT-4 Part Data Attributes

GMG10X7R104K16NT-4 Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
GMG10X7R104K16NT-4 Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.87 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GMG10X7R104K16NT-4

This table gives cross-reference parts and alternative options found for GMG10X7R104K16NT-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMG10X7R104K16NT-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC03YC104KZT1SA3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Kyocera AVX Components GMG10X7R104K16NT-4 vs BC03YC104KZT1SA3
SR0603X7R104KGP2(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Presidio Components Inc GMG10X7R104K16NT-4 vs SR0603X7R104KGP2(L)#M123A
0603BB104K160NT Ceramic Capacitor, Ceramic, Knowles Capacitors GMG10X7R104K16NT-4 vs 0603BB104K160NT
BC03YC104KZT1AA2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Kyocera AVX Components GMG10X7R104K16NT-4 vs BC03YC104KZT1AA2
0603B104K160N Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Knowles Capacitors GMG10X7R104K16NT-4 vs 0603B104K160N
SR0603X7R104KGP1 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, Presidio Components Inc GMG10X7R104K16NT-4 vs SR0603X7R104KGP1
SR0603X7R104KGNT95(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Presidio Components Inc GMG10X7R104K16NT-4 vs SR0603X7R104KGNT95(L)#M123B
SR0603X7R104KGP2(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Presidio Components Inc GMG10X7R104K16NT-4 vs SR0603X7R104KGP2(L)#M123B
BC03YC104KZB6SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Kyocera AVX Components GMG10X7R104K16NT-4 vs BC03YC104KZB6SA0
C0603X7R160-104KSN6R Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, VENKEL LTD GMG10X7R104K16NT-4 vs C0603X7R160-104KSN6R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMG10X7R104K16NT-4 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMG10X7R104K16NT-4 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMG10X7R104K16NT-4 would you like to use for your alert(s)?
  • Please alert me when GMG10X7R104K16NT-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMG10X7R104K16NT-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMG10X7R104K16NT-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMG10X7R104K16NT-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMG10X7R104K16NT-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMG10X7R104K16NT-4 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: