Part Details for GMG10CG2R2B200NT-15 by Cal-Chip Electronics
Overview of GMG10CG2R2B200NT-15 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMG10CG2R2B200NT-15
GMG10CG2R2B200NT-15 CAD Models
GMG10CG2R2B200NT-15 Part Data Attributes
|
GMG10CG2R2B200NT-15
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMG10CG2R2B200NT-15
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.55% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 4.55% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMG10CG2R2B200NT-15
This table gives cross-reference parts and alternative options found for GMG10CG2R2B200NT-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMG10CG2R2B200NT-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603NPO2R2BT4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | GMG10CG2R2B200NT-15 vs 0603NPO2R2BT4AB |
06032U2R2B4T4A | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Kyocera AVX Components | GMG10CG2R2B200NT-15 vs 06032U2R2B4T4A |
201R14N2R2BV6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Johanson Dielectrics Inc | GMG10CG2R2B200NT-15 vs 201R14N2R2BV6 |
201R14N2R2BV4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Johanson Dielectrics Inc | GMG10CG2R2B200NT-15 vs 201R14N2R2BV4R |
0603NPO2R2BT4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | GMG10CG2R2B200NT-15 vs 0603NPO2R2BT4SB |
06032U2R2BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMG10CG2R2B200NT-15 vs 06032U2R2BAT2A |
201R14N2R2BV6T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Johanson Dielectrics Inc | GMG10CG2R2B200NT-15 vs 201R14N2R2BV6T |
KGQ15ACG2D2R2BT | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 2200000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GMG10CG2R2B200NT-15 vs KGQ15ACG2D2R2BT |
06032U2R2B4T2A | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Kyocera AVX Components | GMG10CG2R2B200NT-15 vs 06032U2R2B4T2A |