GMF25012EBTW-SA
Stanley Electric Co
Description: Display

Overview of GMF25012EBTW-SA by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMF25012EBTW-SA by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMF25012EBTW-SA by Stanley Electric Co

GMF25012EBTW-SA
Stanley Electric Co
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Reach Compliance Code
compliant
Horizontal Pixel Count
256 Pixel
Operating Temperature-Max
40 °C
Operating Temperature-Min
Overall Depth
24 mm
Overall Height
96 mm
Overall Length
194 mm
Vertical Pixel Count
128 Pixel
Viewing Area Height
61 mm
Viewing Area Length
123 mm
Want to compare parts?
  1. GMF25012EBTW-SA
    Stanley Electric Co
    Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMF25012EBTW-SA by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMF25012EBTW-SA by Stanley Electric Co

Select Manufacturer
Which Manufacturer of GMF25012EBTW-SA would you like to use for your alert(s)?
  • Please alert me when GMF25012EBTW-SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMF25012EBTW-SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMF25012EBTW-SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMF25012EBTW-SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMF25012EBTW-SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMF25012EBTW-SA by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: