GMDE6100P-RMI6K7-18SM
Glenair Inc
Description: D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal,

Overview of GMDE6100P-RMI6K7-18SM by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
132-18SMJLD Coilcraft Inc General Purpose Inductor, 0.422uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
132-18SMJLB Coilcraft Inc General Purpose Inductor, 0.422uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
132-18SMGLB Coilcraft Inc General Purpose Inductor, 0.422uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT

CAD Models for GMDE6100P-RMI6K7-18SM by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMDE6100P-RMI6K7-18SM by Glenair Inc

GMDE6100P-RMI6K7-18SM
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.875 inch
Body Depth
0.401 inch
Body Length
2.82 inch
Cable Types
M22759/11
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
848VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
JACKPOST
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
100
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
2.78 N
Want to compare parts?
  1. GMDE6100P-RMI6K7-18SM
    Glenair Inc
    D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal,
    VS

Alternate Parts for GMDE6100P-RMI6K7-18SM

This table gives cross-reference parts and alternative options found for GMDE6100P-RMI6K7-18SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMDE6100P-RMI6K7-18SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMDE2100P-RMI6K5-18SM D Type Connector, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE2100P-RMI6K5-18SM
GMDE4100P-RMI6K5-18SM D Type Connector, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE4100P-RMI6K5-18SM
GMDE4100P-RMI6K1-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE4100P-RMI6K1-18SM
GMDE5100P-RMI6K7-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE5100P-RMI6K7-18SM
GMDE3100P-RMI6K7-18SM D Microminiature Connector, 100 Contact(s), Male, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE3100P-RMI6K7-18SM
GMDE5100P-RMI6K2-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE5100P-RMI6K2-18SM
GMDE5100P-RMI6K5-18SM D Type Connector, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE5100P-RMI6K5-18SM
GMDE2100P-RMI6K7-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE2100P-RMI6K7-18SM
GMDE6100P-RMI6K5-18SM D Type Connector, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE6100P-RMI6K5-18SM
GMDE4100P-RMI6K2-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE4100P-RMI6K2-18SM
Part Number Description Manufacturer Compare
GMDE5100P-RMI6K1-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE5100P-RMI6K1-18SM
GMDE6100P-RMI6E2-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE6100P-RMI6E2-18SM
GMDE2100P-RMI6J2-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE2100P-RMI6J2-18SM
GMDE3100P-RMI6K7-18SM D Microminiature Connector, 100 Contact(s), Male, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE3100P-RMI6K7-18SM
GMDE1100P-RMI6J2-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE1100P-RMI6J2-18SM
GMDE4100P-RMI6J1-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE4100P-RMI6J1-18SM
GMDE3100P-RMI6J1-18SM D Microminiature Connector, 100 Contact(s), Male, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE3100P-RMI6J1-18SM
GMDE5100P-RMI6E7-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE5100P-RMI6E7-18SM
GMDE4100P-RMI6E1-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE4100P-RMI6E1-18SM
GMDE5100P-RMI6J7-18SM D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Glenair Inc GMDE6100P-RMI6K7-18SM vs GMDE5100P-RMI6J7-18SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMDE6100P-RMI6K7-18SM by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMDE6100P-RMI6K7-18SM by Glenair Inc

Select Manufacturer
Which Manufacturer of GMDE6100P-RMI6K7-18SM would you like to use for your alert(s)?
  • Please alert me when GMDE6100P-RMI6K7-18SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMDE6100P-RMI6K7-18SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMDE6100P-RMI6K7-18SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMDE6100P-RMI6K7-18SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMDE6100P-RMI6K7-18SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMDE6100P-RMI6K7-18SM by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: