Part Details for GMDE451S-CMI4E5-18Y by Glenair Inc
Overview of GMDE451S-CMI4E5-18Y by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMDE451S-CMI4E5-18Y
GMDE451S-CMI4E5-18Y CAD Models
GMDE451S-CMI4E5-18Y Part Data Attributes
|
GMDE451S-CMI4E5-18Y
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMDE451S-CMI4E5-18Y
Glenair Inc
D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.714 inch | |
Body Depth | 0.331 inch | |
Body Length | 1.675 inch | |
Cable Types | NEMA HP3-EB | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .023 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | BLACK ANODIZE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for GMDE451S-CMI4E5-18Y
This table gives cross-reference parts and alternative options found for GMDE451S-CMI4E5-18Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMDE451S-CMI4E5-18Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMDE251S-CMI4E2-18Y | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE251S-CMI4E2-18Y |
GMDE251S-CMI4E1-18Y | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE251S-CMI4E1-18Y |
GMDE351S-CMI4E2-18Y | D Microminiature Connector, 51 Contact(s), Female, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE351S-CMI4E2-18Y |
GMDE351S-CMI4E1-18Y | D Microminiature Connector, 51 Contact(s), Female, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE351S-CMI4E1-18Y |
GMDE451S-CMI4E7-18Y | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE451S-CMI4E7-18Y |
GMDE251S-CMI4E7-18Y | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE251S-CMI4E7-18Y |
GMDE551S-CMI4E2-18Y | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE551S-CMI4E2-18Y |
GMDE651S-CMI4E7-18Y | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE651S-CMI4E7-18Y |
GMDE351S-CMI4E5-18Y | D Microminiature Connector, 51 Contact(s), Female, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE351S-CMI4E5-18Y |
GMDE451S-CMI4E1-18Y | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | GMDE451S-CMI4E5-18Y vs GMDE451S-CMI4E1-18Y |