Part Details for GMDE331P-RMI0K1-18SM by Glenair Inc
Overview of GMDE331P-RMI0K1-18SM by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-18SMJLD | Coilcraft Inc | General Purpose Inductor, 0.422uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-18SMJLB | Coilcraft Inc | General Purpose Inductor, 0.422uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-18SMGLB | Coilcraft Inc | General Purpose Inductor, 0.422uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Part Details for GMDE331P-RMI0K1-18SM
GMDE331P-RMI0K1-18SM CAD Models
GMDE331P-RMI0K1-18SM Part Data Attributes
|
GMDE331P-RMI0K1-18SM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMDE331P-RMI0K1-18SM
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.675 inch | |
Body Depth | 0.327 inch | |
Body Length | 2.038 inch | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for GMDE331P-RMI0K1-18SM
This table gives cross-reference parts and alternative options found for GMDE331P-RMI0K1-18SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMDE331P-RMI0K1-18SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMDE231P-RMI0K5-18SM | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE231P-RMI0K5-18SM |
GMDE331P-RMI0K7-18SM | D Microminiature Connector, 31 Contact(s), Male, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE331P-RMI0K7-18SM |
GMDE631P-RMI0K7-18SM | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE631P-RMI0K7-18SM |
GMDE231P-RMI0K1-18SM | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE231P-RMI0K1-18SM |
GMDE531P-RMI0K5-18SM | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE531P-RMI0K5-18SM |
GMDE631P-RMI0K5-18SM | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE631P-RMI0K5-18SM |
GMDE531P-RMI0K1-18SM | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE531P-RMI0K1-18SM |
GMDE531P-RMI0K7-18SM | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE531P-RMI0K7-18SM |
GMDE131P-RMI0K2-18SM | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE131P-RMI0K2-18SM |
GMDE331P-RMI0K2-18SM | D Microminiature Connector, 31 Contact(s), Male, | Glenair Inc | GMDE331P-RMI0K1-18SM vs GMDE331P-RMI0K2-18SM |