Datasheets
GMDE325S-RMI6J2-18SU by: Glenair Inc

D Microminiature Connector, 25 Contact(s), Female, Socket,

Part Details for GMDE325S-RMI6J2-18SU by Glenair Inc

Overview of GMDE325S-RMI6J2-18SU by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for GMDE325S-RMI6J2-18SU

GMDE325S-RMI6J2-18SU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMDE325S-RMI6J2-18SU Part Data Attributes

GMDE325S-RMI6J2-18SU Glenair Inc
Buy Now Datasheet
Compare Parts:
GMDE325S-RMI6J2-18SU Glenair Inc D Microminiature Connector, 25 Contact(s), Female, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.675 inch
Body Depth 0.331 inch
Body Length 1.888 inch
Cable Types M22759/33
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 JACKPOST
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option WITH CABLE ASSEMBLY
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Material STAINLESS STEEL
Shell Size D
Termination Type CRIMP
Total Number of Contacts 25
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 2.78 N

Alternate Parts for GMDE325S-RMI6J2-18SU

This table gives cross-reference parts and alternative options found for GMDE325S-RMI6J2-18SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMDE325S-RMI6J2-18SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMDE625S-RMI6J7-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE625S-RMI6J7-18SU
GMDE225S-RMI6J5-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE225S-RMI6J5-18SU
GMDE125S-RMI6J2-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE125S-RMI6J2-18SU
GMDE625S-RMI6J2-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE625S-RMI6J2-18SU
GMDE225S-RMI6J2-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE225S-RMI6J2-18SU
GMDE325S-RMI6J5-18SU D Microminiature Connector, 25 Contact(s), Female, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE325S-RMI6J5-18SU
GMDE525S-RMI6J2-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE525S-RMI6J2-18SU
GMDE625S-RMI6J5-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE625S-RMI6J5-18SU
GMDE525S-RMI6J7-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE525S-RMI6J7-18SU
GMDE425S-RMI6J7-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE425S-RMI6J7-18SU
Part Number Description Manufacturer Compare
GMDE225S-RMI6K7-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE225S-RMI6K7-18SU
GMDE125S-RMI6K5-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE125S-RMI6K5-18SU
GMDE225S-RMI6E2-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE225S-RMI6E2-18SU
GMDE425S-RMI6J5-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE425S-RMI6J5-18SU
GMDE525S-RMI6K5-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE525S-RMI6K5-18SU
GMDE425S-RMI6K1-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE425S-RMI6K1-18SU
GMDE325S-RMI6J1-18SU D Microminiature Connector, 25 Contact(s), Female, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE325S-RMI6J1-18SU
GMDE525S-RMI6J1-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE525S-RMI6J1-18SU
GMDE625S-RMI6K1-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE625S-RMI6K1-18SU
GMDE625S-RMI6K2-18SU D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc GMDE325S-RMI6J2-18SU vs GMDE625S-RMI6K2-18SU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMDE325S-RMI6J2-18SU by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMDE325S-RMI6J2-18SU by Glenair Inc

Select Manufacturer
Which Manufacturer of GMDE325S-RMI6J2-18SU would you like to use for your alert(s)?
  • Please alert me when GMDE325S-RMI6J2-18SU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMDE325S-RMI6J2-18SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMDE325S-RMI6J2-18SU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMDE325S-RMI6J2-18SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMDE325S-RMI6J2-18SU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMDE325S-RMI6J2-18SU by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: